Add To Favorites
Product Overview
Digi-Key Part Number 283-3028-ND
Quantity Available 1.388
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GMA-100-R

Description FUSE GLASS 100MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GMA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 100mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.0001
Approvals CSA, PSE, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 7.84 Ohm
 
You May Also Be Interested In
  • BK/GMA-63-R - Eaton | 283-3031-ND DigiKey Electronics
  • BK/GMA-63-R
  • Eaton
  • FUSE GLASS 63MA 250VAC 5X20MM
  • Unit Price 1,67000
  • 283-3031-ND
Additional Resources
Standard Package ? 100
Other Names 283-3028
BK-GMA-100-R
BK/GMA-100-R-ND
BK/GMA100R

01:40:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
5 0,77000 3,85
10 0,72000 7,20
50 0,59580 29,79
100 0,49650 49,65
250 0,48412 121,03
500 0,40966 204,83
1.000 0,35999 359,99
5.000 0,32275 1.613,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 283-3259-ND
  • Minimum Quantity: 1
  • Quantity Available: 347 - Immediate
  • Unit Price: 0,83000
  • Bulk ? : GMA-100-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,93000
Send Feedback