Add To Favorites
Product Overview
Digi-Key Part Number 283-2278-ND
Quantity Available 2.041
Can ship immediately

Factory Stock ?: 3.700
Manufacturer

Manufacturer Part Number

BK/GDC-3.15A

Description FUSE GLASS 3.15A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets GDC Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GDC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 3.15A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 96.4
Approvals cULus, IMQ, MITI/JET
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0185 Ohm
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
283-2700-ND BK/S506-3.15-R Eaton Bulk ? 470 - Immediate
0,91000 1
Additional Resources
Standard Package ? 100
Other Names 283-2278
BK-GDC-3-15A
BK/GDC-3.15
BK/GDC3.15A

10:43:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
5 1,26600 6,33
10 1,18300 11,83
50 0,97900 48,95
100 0,81580 81,58
250 0,79544 198,86
500 0,67306 336,53
1.000 0,59148 591,48
5.000 0,53029 2.651,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback