Add To Favorites
Product Overview
Digi-Key Part Number 283-2273-ND
Quantity Available 1.174
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GDC-1A

Description FUSE GLASS 1A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets GDC Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GDC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 6.45
Approvals cULus, IMQ, MITI/JET
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0,0757 Ohm
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
283-2696-ND BK/S506-1-R Eaton Bulk ? 820 - Immediate
0,90000 1
Kits
  • Photo Not Available
  • HEF-2
  • Eaton
  • BUSS ASSORTMENT
  • Unit Price 17,98800
  • HEF-2-ND
You May Also Be Interested In
  • BK/GDC-5A - Eaton | 283-2280-ND DigiKey Electronics
  • BK/GDC-5A
  • Eaton
  • FUSE GLASS 5A 250VAC 5X20MM
  • Unit Price 1,28000
  • 283-2280-ND
  • BK/GMA-2-R - Eaton | 283-2840-ND DigiKey Electronics
  • BK/GMA-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price 0,37000
  • 283-2840-ND
Additional Resources
Standard Package ? 100
Other Names 283-2273
BK-GDC-1A
BK/GDC-1
BK/GDC1A

12:07:20 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
5 1,24400 6,22
10 1,16400 11,64
50 0,96280 48,14
100 0,80240 80,24
250 0,78236 195,59
500 0,66198 330,99
1.000 0,58174 581,74
5.000 0,52156 2.607,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback