Add To Favorites
Product Overview
Digi-Key Part Number 283-3178-ND
Quantity Available 479
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GBB-5-R

Description FUSE 5A 250VAC FAST GBB CERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GBB Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GBB
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 5A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 10kA
Melting I²t -
Approvals CSA, UR
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.02125 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3178
BK-GBB-5-R
BK/GBB-5-R-ND
BK/GBB5R

00:23:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,55000 5,55
5 5,35800 26,79
10 5,16700 51,67
50 4,01920 200,96
100 3,34930 334,93
250 3,25360 813,40
500 2,77512 1.387,56
1.000 2,63159 2.631,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GBB-5-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,37600
Send Feedback