Add To Favorites
Product Overview
Digi-Key Part Number 283-3799-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GBB-1-R

Description FUSE 1A 250VAC FAST GBB CERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GBB Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series GBB
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 10kA
Melting I²t -
Approvals CSA, UR
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.1775 Ohm
 
You May Also Be Interested In
  • BK/GBB-3-R - Eaton | 283-3800-ND DigiKey Electronics
  • BK/GBB-3-R
  • Eaton
  • FUSE 3A 250VAC FAST GBB CERM
  • Unit Price 7,16000
  • 283-3800-ND
  • BK/GBB-15-R - Eaton | 283-3179-ND DigiKey Electronics
  • BK/GBB-15-R
  • Eaton
  • FUSE 15A 250VAC FAST GBB CERM
  • Unit Price 5,55000
  • 283-3179-ND
  • BK/GBB-2-R - Eaton | 283-3184-ND DigiKey Electronics
  • BK/GBB-2-R
  • Eaton
  • FUSE 2A 250VAC FAST GBB CERM
  • Unit Price 5,55000
  • 283-3184-ND
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price 1,48000
  • 283-2722-ND
  • BK/GBB-10-R - Eaton | 283-3185-ND DigiKey Electronics
  • BK/GBB-10-R
  • Eaton
  • FUSE 10A 250VAC FAST GBB CERM
  • Unit Price 5,55000
  • 283-3185-ND
Additional Resources
Standard Package ? 100
Other Names 283-3799
BK-GBB-1-R
BK/GBB-1-R-ND
BK/GBB1R

06:21:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,16000 7,16
5 6,90600 34,53
10 6,65100 66,51
50 5,11620 255,81
100 4,34870 434,87
250 4,09292 1.023,23
500 3,58128 1.790,64
1.000 3,45339 3.453,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GBB-1-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,37600
Send Feedback