Add To Favorites
Product Overview
Digi-Key Part Number 283-3174-ND
Quantity Available 1.193
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/C520-250-R

Description FUSE GLASS 250MA 250VAC 2AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets C520 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series C520
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 250mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 2AG, 5mm x 15mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.012
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.570" L (5.20mm x 14.48mm)
DC Cold Resistance 5.6 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 283-3174
BK-C520-250-R
BK/C520-250-R-ND
BK/C520250R

00:52:02 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
5 0,93000 4,65
10 0,86900 8,69
50 0,71920 35,96
100 0,59940 59,94
250 0,58440 146,10
500 0,49450 247,25
1.000 0,43454 434,54
5.000 0,38959 1.947,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback