Add To Favorites
Product Overview
Digi-Key Part Number 283-3173-ND
Quantity Available 1.324
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/C520-125-R

Description FUSE GLASS 125MA 250VAC 2AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets C520 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series C520
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 125mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 2AG, 5mm x 15mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.0019
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.570" L (5.20mm x 14.48mm)
DC Cold Resistance 15.2 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 283-3173
BK-C520-125-R
BK/C520-125-R-ND
BK/C520125R

21:12:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
5 0,95600 4,78
10 0,89400 8,94
50 0,73940 36,97
100 0,61620 61,62
250 0,60080 150,20
500 0,50836 254,18
1.000 0,44674 446,74
5.000 0,40052 2.002,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback