Add To Favorites
Product Overview
Digi-Key Part Number 283-3777-ND
Quantity Available 2.732
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/C515-1.5-R

Description FUSE GLASS 1.5A 250VAC 2AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets C515 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series C515
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1.5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 2AG, 5mm x 15mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 31.989
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance 0.1 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 283-3777
BK-C515-1-5-R
BK/C515-1.5-R-ND
BK/C5151.5R

02:00:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
5 1,03200 5,16
10 0,96600 9,66
50 0,79940 39,97
100 0,66610 66,61
250 0,64944 162,36
500 0,54954 274,77
1.000 0,48292 482,92
5.000 0,43297 2.164,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TR2/C515-1.5-R-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,48105
Send Feedback