Add To Favorites
Product Overview
Digi-Key Part Number 283-2325-ND
Quantity Available 4.451
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATM-4

Description FUSE AUTO 4A 32VDC BLADE MINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ATM Series Datasheet
Catalog Page 2171 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATM
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 4A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, Miniature
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals -
Operating Temperature -
Color Pink
Size / Dimension 0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
DC Cold Resistance -
 
Associated Product
  • HHL - Eaton | 283-2947-ND DigiKey Electronics
  • HHL
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 7,99000
  • 283-2947-ND
  • HHM - Eaton | 283-2948-ND DigiKey Electronics
  • HHM
  • Eaton
  • FUSE HLDR BLADE 32V 24A IN LINE
  • Unit Price 8,69000
  • 283-2948-ND
You May Also Be Interested In
  • BK/ATM-3 - Eaton | 283-2324-ND DigiKey Electronics
  • BK/ATM-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE MINI
  • Unit Price 1,14000
  • 283-2324-ND
Additional Resources
Standard Package ? 500
Other Names 283-2325
ATM-4
BK-ATM-4
BK/ATM4

09:41:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
5 1,10200 5,51
10 1,03200 10,32
50 0,85420 42,71
100 0,71180 71,18
250 0,69400 173,50
500 0,58722 293,61
1.000 0,51604 516,04
5.000 0,46265 2.313,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ATM-4-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,89200
Send Feedback