Add To Favorites
Product Overview
Digi-Key Part Number 283-2332-ND
Quantity Available 1.641
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATM-30

Description FUSE AUTO 30A 32VDC BLADE MINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATM Series Datasheet
Catalog Page 2171 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATM
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 30A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, Miniature
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals -
Operating Temperature -
Color Green
Size / Dimension 0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
 
You May Also Be Interested In
  • BK/ATM-2 - Eaton | 283-2323-ND DigiKey Electronics
  • BK/ATM-2
  • Eaton
  • FUSE AUTO 2A 32VDC BLADE MINI
  • Unit Price 1,14000
  • 283-2323-ND
  • BK/ATM-20 - Eaton | 283-2330-ND DigiKey Electronics
  • BK/ATM-20
  • Eaton
  • FUSE AUTO 20A 32VDC BLADE MINI
  • Unit Price 1,14000
  • 283-2330-ND
  • BK/ATM-5 - Eaton | 283-2326-ND DigiKey Electronics
  • BK/ATM-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE MINI
  • Unit Price 1,14000
  • 283-2326-ND
  • 125LET - Eaton | 283-3240-ND DigiKey Electronics
  • 125LET
  • Eaton
  • FUSE CRTRDGE 125A 240VAC/150VDC
  • Unit Price 64,85000
  • 283-3240-ND
  • 100FE - Eaton | 283-3684-ND DigiKey Electronics
  • 100FE
  • Eaton
  • FUSE CRTRDGE 100A 690VAC/500VDC
  • Unit Price 77,07000
  • 283-3684-ND
Additional Resources
Standard Package ? 500
Other Names 283-2332
ATM-30
BK-ATM-30
BK/ATM30

20:07:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
5 1,16200 5,81
10 1,08700 10,87
50 0,89940 44,97
100 0,74950 74,95
250 0,73080 182,70
500 0,61838 309,19
1.000 0,54341 543,41
5.000 0,48720 2.435,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ATM-30-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,89200
Send Feedback