Add To Favorites
Product Overview
Digi-Key Part Number 283-2331-ND
Quantity Available 761
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATM-25

Description FUSE AUTO 25A 32VDC BLADE MINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATM Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATM
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 25A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, Miniature
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals -
Operating Temperature -
Color Clear
Size / Dimension 0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 500
Other Names 283-2331
ATM-25
BK-ATM-25
BK/ATM25

10:57:47 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
5 1,10200 5,51
10 1,03200 10,32
50 0,85420 42,71
100 0,71180 71,18
250 0,69400 173,50
500 0,58722 293,61
1.000 0,51604 516,04
5.000 0,46265 2.313,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ATM-25-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,89200
Send Feedback