Add To Favorites
Product Overview
Digi-Key Part Number 283-2323-ND
Quantity Available 981
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATM-2

Description FUSE AUTO 2A 32VDC BLADE MINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATM Series Datasheet
Catalog Page 2171 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATM
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 2A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, Miniature
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals -
Operating Temperature -
Color Gray
Size / Dimension 0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
DC Cold Resistance -
 
Associated Product
  • HHL - Eaton | 283-2947-ND DigiKey Electronics
  • HHL
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 8,12000
  • 283-2947-ND
  • HHM - Eaton | 283-2948-ND DigiKey Electronics
  • HHM
  • Eaton
  • FUSE HLDR BLADE 32V 24A IN LINE
  • Unit Price 8,84000
  • 283-2948-ND
You May Also Be Interested In
  • BK/ATM-3 - Eaton | 283-2324-ND DigiKey Electronics
  • BK/ATM-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE MINI
  • Unit Price 1,16000
  • 283-2324-ND
  • BK/ATM-5 - Eaton | 283-2326-ND DigiKey Electronics
  • BK/ATM-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE MINI
  • Unit Price 1,16000
  • 283-2326-ND
  • HHL - Eaton | 283-2947-ND DigiKey Electronics
  • HHL
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 8,12000
  • 283-2947-ND
  • BK/ATM-10 - Eaton | 283-2328-ND DigiKey Electronics
  • BK/ATM-10
  • Eaton
  • FUSE AUTO 10A 32VDC BLADE MINI
  • Unit Price 1,16000
  • 283-2328-ND
Additional Resources
Standard Package ? 500
Other Names 283-2323
ATM-2
BK-ATM-2
BK/ATM2

07:34:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
5 1,12200 5,61
10 1,04900 10,49
50 0,86840 43,42
100 0,72370 72,37
250 0,70560 176,40
500 0,59706 298,53
1.000 0,52467 524,67
5.000 0,47040 2.351,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ATM-2-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,92400
Send Feedback