Add To Favorites
Product Overview
Digi-Key Part Number 283-2329-ND
Quantity Available 2.585
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATM-15

Description FUSE AUTO 15A 32VDC BLADE MINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATM Series Datasheet
Catalog Page 2171 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATM
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 15A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, Miniature
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals -
Operating Temperature -
Color Blue
Size / Dimension 0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
DC Cold Resistance -
 
Associated Product
  • HHL - Eaton | 283-2947-ND DigiKey Electronics
  • HHL
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 7,90000
  • 283-2947-ND
  • HHM - Eaton | 283-2948-ND DigiKey Electronics
  • HHM
  • Eaton
  • FUSE HLDR BLADE 32V 24A IN LINE
  • Unit Price 8,60000
  • 283-2948-ND
You May Also Be Interested In
  • BK/ATM-10 - Eaton | 283-2328-ND DigiKey Electronics
  • BK/ATM-10
  • Eaton
  • FUSE AUTO 10A 32VDC BLADE MINI
  • Unit Price 1,13000
  • 283-2328-ND
  • BK/ATM-5 - Eaton | 283-2326-ND DigiKey Electronics
  • BK/ATM-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE MINI
  • Unit Price 1,13000
  • 283-2326-ND
  • BK/ATC-15 - Eaton | 283-2319-ND DigiKey Electronics
  • BK/ATC-15
  • Eaton
  • FUSE AUTOMOTIVE 15A 32VDC BLADE
  • Unit Price 0,72000
  • 283-2319-ND
Additional Resources
Standard Package ? 500
Other Names 283-2329
ATM-15
BK-ATM-15
BK/ATM15

16:51:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
5 1,09000 5,45
10 1,02000 10,20
50 0,84480 42,24
100 0,70390 70,39
250 0,68636 171,59
500 0,58076 290,38
1.000 0,51035 510,35
5.000 0,45756 2.287,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ATM-15-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,87000
Send Feedback