Add To Favorites
Product Overview
Digi-Key Part Number 283-2315-ND
Quantity Available 1.222
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATC-4

Description FUSE AUTO 4A 32VDC BLADE ATO/ATC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ATC Series Datasheet
Catalog Page 2171 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATC®
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 4A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, ATO/ATC
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals UL
Operating Temperature -
Color Pink
Size / Dimension 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
DC Cold Resistance -
 
Associated Product
  • HHF - Eaton | 283-2946-ND DigiKey Electronics
  • HHF
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 7,83000
  • 283-2946-ND
  • BK/HHC - Eaton | 283-2357-ND DigiKey Electronics
  • BK/HHC
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 4,49000
  • 283-2357-ND
  • BK/HHG - Eaton | 283-2920-ND DigiKey Electronics
  • BK/HHG
  • Eaton
  • FUSE HLDR BLADE 32V 24A IN LINE
  • Unit Price 8,99000
  • 283-2920-ND
You May Also Be Interested In
  • BK/ATC-5 - Eaton | 283-2316-ND DigiKey Electronics
  • BK/ATC-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE ATO/ATC
  • Unit Price 0,73000
  • 283-2316-ND
  • BK/ATC-3 - Eaton | 283-2314-ND DigiKey Electronics
  • BK/ATC-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE ATO/ATC
  • Unit Price 0,73000
  • 283-2314-ND
  • BK/ATC-2 - Eaton | 283-3026-ND DigiKey Electronics
  • BK/ATC-2
  • Eaton
  • FUSE AUTO 2A 32VDC BLADE
  • Unit Price 0,99000
  • 283-3026-ND
  • BK/ATC-10 - Eaton | 283-2318-ND DigiKey Electronics
  • BK/ATC-10
  • Eaton
  • FUSE AUTOMOTIVE 10A 32VDC BLADE
  • Unit Price 0,73000
  • 283-2318-ND
Additional Resources
Standard Package ? 2.000
Other Names 283-2315
ATC-4
BK-ATC-4
BK/ATC4

13:15:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
5 0,70600 3,53
10 0,68400 6,84
50 0,57540 28,77
100 0,47770 47,77
250 0,43424 108,56
500 0,36910 184,55
1.000 0,32568 325,68
5.000 0,29311 1.465,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ATC-4-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,50400
Send Feedback