Add To Favorites
Product Overview
Digi-Key Part Number 283-3026-ND
Quantity Available 1.103
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATC-2

Description FUSE AUTO 2A 32VDC BLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ATC®
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 2A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, ATO/ATC
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals UL
Operating Temperature -
Color Gray
Size / Dimension 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
DC Cold Resistance -
 
You May Also Be Interested In
  • BK/ATC-5 - Eaton | 283-2316-ND DigiKey Electronics
  • BK/ATC-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE ATO/ATC
  • Unit Price 0,73000
  • 283-2316-ND
  • BK/ATC-3 - Eaton | 283-2314-ND DigiKey Electronics
  • BK/ATC-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE ATO/ATC
  • Unit Price 0,73000
  • 283-2314-ND
  • BK/ATC-4 - Eaton | 283-2315-ND DigiKey Electronics
  • BK/ATC-4
  • Eaton
  • FUSE AUTO 4A 32VDC BLADE ATO/ATC
  • Unit Price 0,73000
  • 283-2315-ND
  • ATC-2 - Eaton | 283-3732-ND DigiKey Electronics
  • ATC-2
  • Eaton
  • FUSE AUTO 2A 32VDC BLADE
  • Unit Price 2,26000
  • 283-3732-ND
Additional Resources
Standard Package ? 2.000
Other Names 283-3026
BK-ATC-2
BK/ATC-2-ND
BK/ATC2

11:06:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
5 0,95800 4,79
10 0,89500 8,95
50 0,74080 37,04
100 0,61740 61,74
250 0,60192 150,48
500 0,50934 254,67
1.000 0,44760 447,60
5.000 0,40129 2.006,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-3732-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 - Immediate
  • Unit Price: 2,26000
Send Feedback