Add To Favorites
Product Overview
Digi-Key Part Number 283-2040-ND
Quantity Available 1.214
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

BK/AGX-2

Description FUSE GLASS 2A 250VAC 8AG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGX
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 2A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 8AG, 1/4" x 1"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t -
Approvals cULus
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.042" L (6.35mm x 26.47mm)
DC Cold Resistance 0.068 Ohm
 
Associated Product
  • Photo Not Available
  • BK/HMS
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 58,52380
  • BK/HMS-ND
Additional Resources
Standard Package ? 100
Other Names 283-2040
BK-AGX-2
BK/AGX2

07:04:09 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
5 0,83400 4,17
10 0,77900 7,79
50 0,64500 32,25
100 0,53750 53,75
250 0,52404 131,01
500 0,44342 221,71
1.000 0,38968 389,68
5.000 0,34937 1.746,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback