Add To Favorites
Product Overview
Digi-Key Part Number 283-2038-ND
Quantity Available 1.136
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/AGX-1

Description FUSE GLASS 1A 250V BULK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGX
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 8AG, 1/4" x 1"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t -
Approvals cULus
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.042" L (6.35mm x 26.47mm)
DC Cold Resistance 0.15 Ohm
 
Associated Product
  • Photo Not Available
  • BK/HMS
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 56,92620
  • BK/HMS-ND
You May Also Be Interested In
  • BK/AGX-10 - Eaton | 283-2046-ND DigiKey Electronics
  • BK/AGX-10
  • Eaton
  • FUSE GLASS 10A 250V BULK
  • Unit Price 0,64000
  • 283-2046-ND
Additional Resources
Standard Package ? 100
Other Names 283-2038
BK-AGX-1
BK/AGX1

04:12:28 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
5 0,81000 4,05
10 0,75800 7,58
50 0,62740 31,37
100 0,52280 52,28
250 0,50976 127,44
500 0,43132 215,66
1.000 0,37904 379,04
5.000 0,33983 1.699,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback