Add To Favorites
Product Overview
Digi-Key Part Number 283-3765-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/AGC-4/10-R

Description FUSE GLASS 400MA 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 400mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage -
Melting I²t -
Approvals -
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 100
Other Names 283-3765
BK-AGC-4-10-R
BK/AGC-4/10-R-ND
BK/AGC4/10R

07:49:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,63000 3,63
5 3,50800 17,54
10 3,38600 33,86
50 2,66060 133,03
100 2,17680 217,68
250 2,11636 529,09
500 1,81402 907,01
1.000 1,69309 1.693,09
5.000 1,51169 7.558,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AGC-4/10-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,11200
Send Feedback