Add To Favorites
Product Overview
Digi-Key Part Number 283-3320-ND
Quantity Available 1.039
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/AGC-2/10-R

Description FUSE GLASS 200MA 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series AGC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 200mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.00435
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 3.36 Ohm
 
Additional Resources
Standard Package ? 100
Other Names BK-AGC-2-10-R
BK/AGC-2/10-R-ND
BK/AGC2/10R

09:43:43 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
5 1,52800 7,64
10 1,45000 14,50
50 1,17040 58,52
100 0,99220 99,22
250 0,96676 241,69
500 0,81410 407,05
1.000 0,72506 725,06
5.000 0,63602 3.180,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AGC-2/10-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,20800
Send Feedback