Add To Favorites
Product Overview
Digi-Key Part Number 283-3760-ND
Quantity Available 1.346
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ABC-V-20-R

Description FUSE CERM 20A 250VAC 125VDC 3AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ABC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ABC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 20A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 400A AC, 10kA DC
Melting I²t 550.8
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance 0.00366 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3760
BK-ABC-V-20-R
BK/ABC-V-20-R-ND
BK/ABCV20R

16:07:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
5 2,14000 10,70
10 2,03100 20,31
50 1,63940 81,97
100 1,38990 138,99
250 1,35420 338,55
500 1,14036 570,18
1.000 1,01563 1.015,63
5.000 0,89090 4.454,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ABC-V-20-R-ND
  • Minimum Quantity: 4  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,46250
Send Feedback