Add To Favorites
Product Overview
Digi-Key Part Number 283-2611-ND
Quantity Available 3.975
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

BK/ABC-20-R

Description FUSE CERM 20A 250VAC 125VDC 3AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ABC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 20A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 400A AC, 10kA DC
Melting I²t 550.8
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.00366 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,44000
  • 283-2850-ND
You May Also Be Interested In
  • BK/ABC-15-R - Eaton | 283-2609-ND DigiKey Electronics
  • BK/ABC-15-R
  • Eaton
  • FUSE CERM 15A 250VAC 125VDC 3AB
  • Unit Price 0,86000
  • 283-2609-ND
  • BK/MDA-20-R - Eaton | 283-2726-ND DigiKey Electronics
  • BK/MDA-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 1,62000
  • 283-2726-ND
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,44000
  • 283-2850-ND
  • BK/ABC-10-R - Eaton | 283-2607-ND DigiKey Electronics
  • BK/ABC-10-R
  • Eaton
  • FUSE CERM 10A 250VAC 125VDC 3AB
  • Unit Price 0,86000
  • 283-2607-ND
Additional Resources
Standard Package ? 100
Other Names 283-2611
ABC-20-R
ABC-20R
BK-ABC-20-R
BK/ABC-20R
BK/ABC20R

21:05:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
5 1,20000 6,00
10 1,12400 11,24
50 0,92980 46,49
100 0,77490 77,49
250 0,75552 188,88
500 0,63930 319,65
1.000 0,56179 561,79
5.000 0,50368 2.518,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 283-4397-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 2.545 - Factory Stock ?
  • Unit Price: 3,92600
Send Feedback