Add To Favorites
Product Overview
Digi-Key Part Number 283-2610-ND
Quantity Available 2.117
Can ship immediately

Factory Stock ?: 13.000
Manufacturer

Manufacturer Part Number

BK/ABC-2-R

Description FUSE CERM 2A 250VAC 125VDC 3AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ABC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 2A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A AC, 10kA DC
Melting I²t 2.167
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.089 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,44000
  • 283-2850-ND
You May Also Be Interested In
  • BK/ABC-1-R - Eaton | 283-2605-ND DigiKey Electronics
  • BK/ABC-1-R
  • Eaton
  • FUSE CERM 1A 250VAC 125VDC 3AB
  • Unit Price 0,91000
  • 283-2605-ND
  • BK/ABC-3-R - Eaton | 283-2612-ND DigiKey Electronics
  • BK/ABC-3-R
  • Eaton
  • FUSE CERM 3A 250VAC 125VDC 3AB
  • Unit Price 0,93000
  • 283-2612-ND
  • BK/ABC-4-R - Eaton | 283-2615-ND DigiKey Electronics
  • BK/ABC-4-R
  • Eaton
  • FUSE CERM 4A 250VAC 125VDC 3AB
  • Unit Price 0,91000
  • 283-2615-ND
Additional Resources
Standard Package ? 100
Other Names 283-2610
BK-ABC-2-R
BK/ABC-2R
BK/ABC2R

02:00:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
5 0,90400 4,52
10 0,84500 8,45
50 0,69900 34,95
100 0,58260 58,26
250 0,56800 142,00
500 0,48062 240,31
1.000 0,42236 422,36
5.000 0,37867 1.893,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ABC-2-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,84400
Send Feedback