Add To Favorites
Product Overview
Digi-Key Part Number 283-2879-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ABC-2-1/2-R

Description FUSE CERM 2.5A 250VAC 125VDC 3AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series ABC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 2.5A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A AC, 10kA DC
Melting I²t 4.467
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.061 Ohm
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price 3,44000
  • 283-2850-ND
Additional Resources
Standard Package ? 100
Other Names 283-2879
BK-ABC-2-1-2-R
BK/ABC-2-1/2-R-ND
BK/ABC21/2R

08:15:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,00000 3,00
5 2,89800 14,49
10 2,79700 27,97
50 2,19760 109,88
100 1,79810 179,81
250 1,74820 437,05
500 1,49842 749,21
1.000 1,39853 1.398,53
5.000 1,24869 6.243,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ABC-2-1/2-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,95200
Send Feedback