Add To Favorites
Product Overview
Digi-Key Part Number 283-4384-ND
Quantity Available 3.950
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

BK/1A3400-09

Description FUSE CLIP CARTRIDGE 20A PCB
Expanded Description Fuse Clip 20A 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1Azzzz Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 1AXXXX
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 13/32" Dia
Fuse Size 13/32" Dia (10.3mm)
Number of Circuits 1
Voltage -
Current Rating 20A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Spring Bronze
Contact Finish Tin
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
283-2829-ND BK/1A3400-09-R Eaton Bag 14.757 - Immediate
0,68000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 1A3400-09
283-4384
BK-1A3400-09
BK/1A3400-09-ND

07:43:14 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
5 0,86800 4,34
10 0,81200 8,12
50 0,67220 33,61
100 0,56020 56,02
250 0,54616 136,54
500 0,46214 231,07
1.000 0,40612 406,12
5.000 0,36410 1.820,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback