Add To Favorites
Product Overview
Digi-Key Part Number 283-3077-1-ND
Quantity Available 22.418
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

42510ESDA-TR1

Description SUPPRESSOR ESD 4CH 30V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 42510ESDA-TR1
Product Training Modules ESD Voltage Suppressors
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolySurg
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 12V
Voltage - Clamping 30V
Technology Polymer
Number of Circuits 4
Applications General Purpose
Mounting Type Surface Mount
Package / Case 10-SMD
Supplier Device Package SMD
 
Additional Resources
Standard Package ? 1
Other Names 283-3077-1
42510ESDA

08:46:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,55400 5,54
25 0,48440 12,11
100 0,41520 41,52
250 0,35984 89,96
500 0,30448 152,24
1.000 0,23529 235,29
2.500 0,21453 536,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3077-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,19484
  • Digi-Reel® ? : 283-3077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.418 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback