Add To Favorites
Product Overview
Digi-Key Part Number 283-3680-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

2499

Description FUSE BLOCK CART 250V 15A CHASSIS
Expanded Description Fuse Block 15A 250V 1 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Single-Pole Fuse Blocks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 15A
Mounting Type Chassis Mount
Orientation -
Termination Style Quick Connect
Contact Material Spring Brass
Contact Finish Tin-Lead
 
Additional Resources
Standard Package ? 1
Other Names 2499-ND
2499BS
283-3680

16:12:14 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,51000 9,51
5 9,17400 45,87
10 8,83400 88,34
50 6,79540 339,77
100 5,77610 577,61
250 5,43632 1.359,08
500 4,75676 2.378,38
1.000 4,58688 4.586,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback