Add To Favorites
Product Overview
Digi-Key Part Number 283-3695-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

15600-04-20

Description FUSE BLOCK BLADE 30A PANEL MNT
Expanded Description Fuse Block 30A 4 Circuit Blade Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series 15600
Part Status Active
Fuseholder Type Block
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.76" L x 0.207" W x 0.752" H (19.3mm x 5.25mm x 19.1mm)
Number of Circuits 4
Voltage -
Current Rating 30A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.250" (6.3mm)
Contact Material Copper Alloy
Contact Finish Tin
 
You May Also Be Interested In
  • BK/ATC-3 - Eaton | 283-2314-ND DigiKey Electronics
  • BK/ATC-3
  • Eaton
  • FUSE AUTO 3A 32VDC BLADE ATO/ATC
  • Unit Price 0,72000
  • 283-2314-ND
  • 15600-06-20 - Eaton | 283-3348-ND DigiKey Electronics
  • 15600-06-20
  • Eaton
  • FUSE BLOCK BLADE 30A PANEL MNT
  • Unit Price 33,63000
  • 283-3348-ND
  • 15600-06-21 - Eaton | 283-4415-ND DigiKey Electronics
  • 15600-06-21
  • Eaton
  • FUSE BLOCK BLADE 30A PANEL MNT
  • Unit Price 42,23000
  • 283-4415-ND
Additional Resources
Standard Package ? 45
Other Names 15600-04-20-ND
15600-4-20
15600-4-20-ND
156000420
283-3695

02:26:16 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 29,03000 29,03
5 27,65400 138,27
10 25,58000 255,80
50 22,12260 1.106,13
100 20,73990 2.073,99
250 19,35728 4.839,32
500 17,97460 8.987,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback