Add To Favorites
Product Overview
Digi-Key Part Number 302-1363-ND
Quantity Available 525
Can ship immediately
Manufacturer

Manufacturer Part Number

1620-1-5A

Description CIRCUIT BREAKER THRM 5A 12VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1620 Series Datasheet
Product Training Modules Common Circuit Protection Mistakes
Featured Product 1620 Series MINI Blade Type Curcuit Breakers
Catalog Page 2185 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

E-T-A

Series 1620
Part Status Active
Breaker Type Thermal
Current Rating 5A
Voltage Rating - AC -
Voltage Rating - DC 12V
Number of Poles 1
Actuator Type Automatic Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Holder
 
You May Also Be Interested In
  • 1610-92-5A - E-T-A | 302-1336-ND DigiKey Electronics
  • 1610-92-5A
  • E-T-A
  • CIRCUIT BREAKER THRM 5A 12VDC
  • Unit Price 7,03000
  • 302-1336-ND
Additional Resources
Standard Package ? 1
Other Names 1620-1-5
1620-1-5AMP
162015A
302-1363

07:47:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,03000 7,03
5 6,78000 33,90
10 6,52900 65,29
50 5,02200 251,10
100 4,26880 426,88
250 4,01768 1.004,42
500 3,51546 1.757,73
1.000 3,38990 3.389,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback