Add To Favorites
Product Overview
Digi-Key Part Number 302-1168-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

1410-F110-P1F1-W14Q-5A

Description CIR BRKR THRM 5A 250VAC 48VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1410-F1 Series
Product Training Modules Common Circuit Protection Mistakes
Catalog Page 2185 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

E-T-A

Series 1410-F1
Part Status Active
Breaker Type Thermal
Current Rating 5A
Voltage Rating - AC 250V
Voltage Rating - DC 48V
Number of Poles 1
Actuator Type Rocker
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 1
Other Names 1410-F110-P1F1-W14Q-5AMP
1410F110P1F1W14Q5A
302-1168

06:35:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,49000 20,49
5 18,91200 94,56
10 17,33600 173,36
50 14,97200 748,60
100 12,60790 1.260,79
250 11,81992 2.954,98
500 10,63794 5.318,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback