Add To Favorites
Product Overview
Digi-Key Part Number 302-1169-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

1410-F110-P1F1-W14Q-10A

Description CIR BRKR THRM 10A 250VAC 48VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1410-F1 Series
Product Training Modules Common Circuit Protection Mistakes
Catalog Page 2185 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

E-T-A

Series 1410-F1
Part Status Active
Breaker Type Thermal
Current Rating 10A
Voltage Rating - AC 250V
Voltage Rating - DC 48V
Number of Poles 1
Actuator Type Rocker
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1410-F110-P1F1-W14Q-10AMP
1410F110P1F1W14Q10A
302-1169

21:48:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,93000 19,93
5 18,39600 91,98
10 16,86300 168,63
50 14,56320 728,16
100 12,26380 1.226,38
250 11,49728 2.874,32
500 10,34756 5.173,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback