Add To Favorites
Product Overview
Digi-Key Part Number 302-1422-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

104-P10-4A

Description CIR BRKR THRM 4A 250VAC 48VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 104,105,106 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

E-T-A

Series 104
Part Status Active
Breaker Type Thermal
Current Rating 4A
Voltage Rating - AC 250V
Voltage Rating - DC 48V
Number of Poles 1
Actuator Type Push to Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 10
Other Names 104-P10-4A-ND
104-P10-4AMP
302-1422
Q3489727

23:41:48 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,67000 17,67
5 16,31200 81,56
10 14,95300 149,53
50 12,91360 645,68
100 10,87460 1.087,46
250 10,19492 2.548,73
500 9,17542 4.587,71
1.000 8,83559 8.835,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback