Add To Favorites
Product Overview
Digi-Key Part Number EG5059CT-ND
Quantity Available 1.063
Can ship immediately
Manufacturer

Manufacturer Part Number

TL6200CBF300QG

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TL6200CBF300QG Drawing
Product Training Modules Sealed Switches
Featured Product TL6200 Series
3D Model TL6200CxF300QG.stp
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series TL6200
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Round Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 10.10mm x 10.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Black Cap
Actuator Material -
Switch Travel 1.00mm
Mechanical Life 10,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • KMT071 NGJ LHS - C&K | CKN10291CT-ND DigiKey Electronics
  • KMT071 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,31000
  • CKN10291CT-ND
Additional Resources
Standard Package ? 1
Other Names EG5059CT

02:56:36 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72
10 3,54700 35,47
25 3,37000 84,25
50 3,28140 164,07
100 3,01530 301,53
250 2,83792 709,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EG5059TR-ND
  • Minimum Quantity: 650
  • Quantity Available: 650 - Immediate
  • Unit Price: 2,90243
  • Digi-Reel® ? : EG5059DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.063 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback