Add To Favorites
Product Overview
Digi-Key Part Number EG4962-ND
Quantity Available 432
Can ship immediately
Manufacturer

Manufacturer Part Number

RP8100B1M1CEBLKBLKGRN

Description SWITCH PB SPST-NO 0.125A 125V
Expanded Description Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series RP8100
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 125mA (AC), 100mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 50V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 2 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Circular - 13.60mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 500,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EG4962
Q3935910
RP8100B1M1CEBLKBLKGRN-ND

02:09:06 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,79400 37,94
25 3,61320 90,33
50 3,43240 171,62
100 3,34210 334,21
250 3,25172 812,93
500 3,07108 1.535,54
1.000 2,89043 2.890,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback