Add To Favorites
Product Overview
Digi-Key Part Number EG4795-ND
Quantity Available 1.705
Can ship immediately
Manufacturer

Manufacturer Part Number

KS-03Q-02

Description SWITCH PUSH SPST-NO 0.01A 35V
Expanded Description Pushbutton Switch SPST-NO Standard Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets KS-03Q-02 Drawing
Catalog Page 2202 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series KS, LAMB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 35V
Actuator Type Square, Plunger
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 85°C
Mechanical Life 500,000 Cycles
Electrical Life 250,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EG4795
KS03Q02

10:32:29 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,46600 4,66
25 0,44360 11,09
50 0,42160 21,08
100 0,41050 41,05
250 0,39932 99,83
500 0,37712 188,56
1.000 0,35494 354,94
5.000 0,29948 1.497,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback