Add To Favorites
Product Overview
Digi-Key Part Number 1272-1001-ND
Quantity Available 293
Can ship immediately
Manufacturer

Manufacturer Part Number

SC004221

Description DISPLAY 3 DIGIT NUMERIC
Expanded Description Character LCD Display Module Reflective E-INK Segmented Display Without Backlight 24.25mm x 26.07mm x 0.59mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Segmented Displays Eval Guide
SC004221 Drawing
Product Attributes Select All
Categories
Manufacturer

E Ink Corporation

Series E Ink
Part Status Active
Number of Characters 3
Display Format 3 x 1
Character Format -
Display Type E-INK Segmented Display
Display Mode Reflective
Character Size -
Outline L x W x H 24.25mm x 26.07mm x 0.59mm
Viewing Area 10.25mm L x 21.07mm W
Backlight Without Backlight
Voltage - Supply 5 V ~ 15 V
Dot Size -
Interface -
Operating Temperature -
Text Color Black
Background Color White
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1272-1001
AD-700638

14:08:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,30000 7,30
10 6,61000 66,10
25 5,23320 130,83
100 4,40660 440,66
250 4,13120 1.032,80
500 3,78692 1.893,46
1.000 3,58036 3.580,36
2.500 3,44265 8.606,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback