Add To Favorites
Product Overview
Digi-Key Part Number ZXTP717MATACT-ND
Quantity Available 17.595
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTP717MATA

Description TRANS PNP 12V 4A 3-DFN
Expanded Description Bipolar (BJT) Transistor PNP 12V 4A 110MHz 3W Surface Mount DFN2020B-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTP717MA
RoHS Information RoHS Cert of Compliance
Catalog Page 1204 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 300mV @ 150mA, 4A
Current - Collector Cutoff (Max) 25nA
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2.5A, 2V
Power - Max 3W
Frequency - Transition 110MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UDFN
Supplier Device Package DFN2020B-3
 
Additional Resources
Standard Package ? 1
Other Names ZXTP717MATACT

23:55:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
100 0,32310 32,31
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP717MATATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,17365
  • Digi-Reel® ? : ZXTP717MATADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback