Add To Favorites
Product Overview
Digi-Key Part Number ZXTP25020CFFCT-ND
Quantity Available 7.323
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTP25020CFFTA

Description TRANS PNP 20V 4.5A SOT23F-3
Expanded Description Bipolar (BJT) Transistor PNP 20V 4.5A 285MHz 1.5W Surface Mount SOT-23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXTP25020CFF
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Part Marking Update 25/Sep/2015
Catalog Page 1205 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4.5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 260mV @ 225mA, 4.5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 10mA, 2V
Power - Max 1.5W
Frequency - Transition 285MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTP25020CFFCT

01:17:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,48100 4,81
100 0,36900 36,90
500 0,29170 145,85
1.000 0,23336 233,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP25020CFFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,20532
  • Digi-Reel® ? : ZXTP25020CFFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.323 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback