Add To Favorites
Product Overview
Digi-Key Part Number ZXTP19020CFFCT-ND
Quantity Available 207
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTP19020CFFTA

Description TRANS PNP 20V 5A SOT23F-3
Expanded Description Bipolar (BJT) Transistor PNP 20V 5A 200MHz 1.5W Surface Mount SOT-23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTP19020CFF
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Part Marking Update 25/Sep/2015
Catalog Page 1204 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 135mV @ 500mA, 5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V
Power - Max 1.5W
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTP19020CFFCT

03:16:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,60400 6,04
100 0,46270 46,27
500 0,36578 182,89
1.000 0,29262 292,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTP19020CFFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,25747
  • Digi-Reel® ? : ZXTP19020CFFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 207 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback