Add To Favorites
Product Overview
Digi-Key Part Number ZXTNS618MCTACT-ND
Quantity Available 5.722
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTNS618MCTA

Description TRANS NPN 20V 4.5A DFN
Expanded Description Bipolar (BJT) Transistor NPN + Diode (Isolated) 20V 4.5A 140MHz 3W Surface Mount 8-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTNS618MC
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN + Diode (Isolated)
Current - Collector (Ic) (Max) 4.5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 270mV @ 125mA, 4.5A
Current - Collector Cutoff (Max) 25nA
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V
Power - Max 3W
Frequency - Transition 140MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
Additional Resources
Standard Package ? 1
Other Names ZXTNS618MCTACT

04:53:37 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,95100 9,51
100 0,74130 74,13
500 0,61234 306,17
1.000 0,48342 483,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTNS618MCTATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,43805
  • Digi-Reel® ? : ZXTNS618MCTADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.722 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback