Add To Favorites
Product Overview
Digi-Key Part Number ZXTN2011ZCT-ND
Quantity Available 8.082
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXTN2011ZTA

Description TRANS NPN 100V 4.5A SOT89
Expanded Description Bipolar (BJT) Transistor NPN 100V 4.5A 130MHz 2.1W Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXTN2011ZTA
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1207 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 4.5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 195mV @ 500mA, 5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V
Power - Max 2.1W
Frequency - Transition 130MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXTN2011ZCT

22:59:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75100 7,51
100 0,57530 57,53
500 0,45476 227,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTN2011ZTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,35321
  • Digi-Reel® ? : ZXTN2011ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.082 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback