Add To Favorites
Product Overview
Digi-Key Part Number ZXTD618MCTACT-ND
Quantity Available 5.750
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

ZXTD618MCTA

Description TRANS 2NPN 20V 4.5A 8DFN
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 4.5A 140MHz 1.7W Surface Mount 8-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ZXTD618MC
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 4.5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 300mV @ 125mA, 4.5A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V
Power - Max 1.7W
Frequency - Transition 140MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
Additional Resources
Standard Package ? 1
Other Names ZXTD618MCTACT

21:40:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69800 6,98
100 0,53520 53,52
500 0,42310 211,55
1.000 0,33849 338,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTD618MCTATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,29782
  • Digi-Reel® ? : ZXTD618MCTADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.750 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback