Add To Favorites
Product Overview
Digi-Key Part Number ZXT11N15DFCT-ND
Quantity Available 45.755
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXT11N15DFTA

Description TRANS NPN 15V 3A SOT23-3
Expanded Description Bipolar (BJT) Transistor NPN 15V 3A 145MHz 625mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ZXT11N15DF
RoHS Information RoHS Cert of Compliance
Catalog Page 1204 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 150mV @ 150mA, 3A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V
Power - Max 625mW
Frequency - Transition 145MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FMMT617CT-ND FMMT617TA Diodes Incorporated Cut Tape (CT) ? 6.000 - Immediate
0,54000 1
Additional Resources
Standard Package ? 1
Other Names ZXT11N15DFCT

21:35:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,52100 5,21
100 0,38930 38,93
500 0,30590 152,95
1.000 0,23637 236,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXT11N15DFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,20924
  • Digi-Reel® ? : ZXT11N15DFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback