Add To Favorites
Product Overview
Digi-Key Part Number ZXT10P40DE6TACT-ND
Quantity Available 5.944
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

ZXT10P40DE6TA

Description TRANS PNP 40V 2A SOT23-6
Expanded Description Bipolar (BJT) Transistor PNP 40V 2A 190MHz 1.1W Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1A, 2V
Power - Max 1.1W
Frequency - Transition 190MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXT10P40DE6TACT

22:31:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,48900 4,89
100 0,37520 37,52
500 0,29658 148,29
1.000 0,23726 237,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXT10P40DE6TATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,20876
  • Digi-Reel® ? : ZXT10P40DE6TADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.944 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback