Add To Favorites
Product Overview
Digi-Key Part Number ZXT10N20DE6TACT-ND
Quantity Available 3.816
Can ship immediately

Factory Stock ?: 27.000
Manufacturer

Manufacturer Part Number

ZXT10N20DE6TA

Description TRANS NPN 20V 3.5A SOT23-6
Expanded Description Bipolar (BJT) Transistor NPN 20V 3.5A 140MHz 1.1W Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3.5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 3.5A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V
Power - Max 1.1W
Frequency - Transition 140MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names ZXT10N20DE6TACT

19:51:56 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,48200 4,82
100 0,36960 36,96
500 0,29218 146,09
1.000 0,23375 233,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXT10N20DE6TATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: 0,20532
Send Feedback