Add To Favorites
Product Overview
Digi-Key Part Number ZXSC420E6TACT-ND
Quantity Available 2.710
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

ZXSC420E6TA

Description IC REG CTRLR BOOST SOT23-6
Expanded Description Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXSC410/420
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Catalog Page 1219 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 8 V
Frequency - Switching 200kHz
Duty Cycle (Max) 85%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXSC420E6TACT

17:51:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,16600 11,66
100 0,90950 90,95
500 0,75134 375,67
1.000 0,59316 593,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXSC420E6TATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 0,53749
Send Feedback