Add To Favorites
Product Overview
Digi-Key Part Number ZXRE160AH5TADICT-ND
Quantity Available 3.826
Can ship immediately

Factory Stock ?: 39.000
Manufacturer

Manufacturer Part Number

ZXRE160AH5TA

Description IC VREF SHUNT ADJ DFN2015
Expanded Description Shunt Voltage Reference IC 18V ±0.5% 15mA SOT-353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ZXRE160
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 0.2V
Voltage - Output (Max) 18V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXRE160AH5TADICT

10:13:09 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72200 7,22
100 0,55350 55,35
500 0,43754 218,77
1.000 0,35004 350,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXRE160AH5TADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: 0,30798
  • Digi-Reel® ? : ZXRE160AH5TADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.826 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback