Add To Favorites
Product Overview
Digi-Key Part Number ZXRE1004EFCT-ND
Quantity Available 3.775
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

ZXRE1004EFTA

Description IC VREF SHUNT 1.22V SOT23-3
Expanded Description Shunt Voltage Reference IC ±2% 20mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZXRE1004
RoHS Information RoHS Cert of Compliance
Catalog Page 1218 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) -
Current - Output 20mA
Tolerance ±2%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 60µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 8µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names ZXRE1004EFCT

20:52:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,96200 9,62
100 0,74980 74,98
500 0,61936 309,68
1.000 0,48898 488,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXRE1004EFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,44309
  • Digi-Reel® ? : ZXRE1004EFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.775 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback