Add To Favorites
Product Overview
Digi-Key Part Number ZXMS6004FFQTADICT-ND
Quantity Available 5.572
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMS6004FFQTA

Description MOSFET 60V N-CHAN SOT23F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXMS6004FFQTA
Product Training Modules IntelliFET's
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101, INTELLIFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 60V (Max)
Voltage - Supply (Vcc/Vdd) 3.3V, 5V
Current - Output (Max) 1.3A
Rds On (Typ) 350 mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMS6004FFQTADICT

21:46:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,75800 7,58
100 0,59110 59,11
500 0,48836 244,18
1.000 0,38555 385,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMS6004FFQTADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,34937
  • Digi-Reel® ? : ZXMS6004FFQTADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback