Add To Favorites
Product Overview
Digi-Key Part Number ZXMP6A16DN8CT-ND
Quantity Available 3.951
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXMP6A16DN8TA

Description MOSFET 2P-CH 60V 2.9A 8-SOIC
Expanded Description Mosfet Array 2 P-Channel (Dual) 60V 2.9A 1.81W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXMP6A16DN8TA
RoHS Information RoHS Cert of Compliance
Catalog Page 1214 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 2.9A
Rds On (Max) @ Id, Vgs 85 mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 24.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1021pF @ 30V
Power - Max 1.81W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names ZXMP6A16DN8CT

01:20:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,93600 9,36
100 0,72990 72,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMP6A16DN8TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,58536
  • Digi-Reel® ? : ZXMP6A16DN8DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.951 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback