Add To Favorites
Product Overview
Digi-Key Part Number ZXMHC3A01T8CT-ND
Quantity Available 18.589
Can ship immediately

Factory Stock ?: 63.000
Manufacturer

Manufacturer Part Number

ZXMHC3A01T8TA

Description MOSFET 2N/2P-CH 30V 2.7A/2A SM8
Expanded Description Mosfet Array 2 N and 2 P-Channel (H-Bridge) 30V 2.7A, 2A 1.3W Surface Mount SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ZXMHC3A01T8TA
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Catalog Page 1210 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N and 2 P-Channel (H-Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.7A, 2A
Rds On (Max) @ Id, Vgs 120 mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 190pF @ 25V
Power - Max 1.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-223-8
Supplier Device Package SM8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZXMHC3A01T8CT

17:33:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,44100 14,41
100 1,15810 115,81
500 0,95152 475,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXMHC3A01T8TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 18.000 - Immediate
    63.000 - Factory Stock ?
  • Unit Price: 0,76544
  • Digi-Reel® ? : ZXMHC3A01T8DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.589 - Immediate
    63.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback